Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10600 $1.06
100 0.07040 $7.04
500 0.05866 $29.33
1,000 0.04927 $49.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1555-1-ND
Copy   587-1555-1-ND
Quantity Available 11,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HK160868NJ-T

Copy   HK160868NJ-T
Description FIXED IND 68NH 300MA 850 MOHM
Copy   FIXED IND 68NH 300MA 850 MOHM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

68nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)

Copy   68nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 68nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 587-1792-KIT - Taiyo Yuden | 587-1792-KIT-ND DigiKey Electronics
  • 587-1792-KIT
  • Taiyo Yuden
  • KIT INDUCTOR HI FREQ 0603 SMD
  • Unit Price $60.00000
  • 587-1792-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 587-1555-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1555-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03672
  • Digi-Reel® ? : 587-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,309 - Immediate
  • Unit Price: Digi-Reel®

04:31:05 1/22/2019