Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02900 $0.29
100 0.01960 $1.96
500 0.01582 $7.91
1,000 0.01351 $13.51
2,500 0.01208 $30.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1528-1-ND
Copy   587-1528-1-ND
Quantity Available 39,201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HK100556NJ-T

Copy   HK100556NJ-T
Description FIXED IND 56NH 220MA 1 OHM SMD
Copy   FIXED IND 56NH 220MA 1 OHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

56nH Unshielded Multilayer Inductor 220mA 1 Ohm Max 0402 (1005 Metric)

Copy   56nH Unshielded Multilayer Inductor 220mA 1 Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets HK100556NJ-T Spec Sheet
HK Series High Freq Catalog
Featured Product HK Series Inductors
HTML Datasheet HK Series High Freq Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 56nH
Tolerance ±5%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 750MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 587-1787-KIT - Taiyo Yuden | 587-1787-KIT-ND DigiKey Electronics
  • 587-1787-KIT
  • Taiyo Yuden
  • KIT INDUCTOR HI FREQ 0402 SMD
  • Unit Price $60.00000
  • 587-1787-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 587-1528-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1528-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00850
  • Digi-Reel® ? : 587-1528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,201 - Immediate
  • Unit Price: Digi-Reel®

19:20:06 12/9/2018