USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.01020 $102.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HK10053N9S-TV-ND
Copy   HK10053N9S-TV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HK10053N9S-TV

Copy   HK10053N9S-TV
Description FIXED IND 3.9NH 300MA 210 MOHM
Copy   FIXED IND 3.9NH 300MA 210 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3.9nH Unshielded Multilayer Inductor 300mA 210mOhm Max 0402 (1005 Metric)

Copy   3.9nH Unshielded Multilayer Inductor 300mA 210mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.9nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 210mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names HK10053N9STV
LG HK 1005 3N9S-TV

22:10:53 9/17/2019