Add To Favorites
GYSFFMAXC - RF Receiver GLONASS, GPS 1.575GHz -162dBm Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.23000 $20.23
10 18.67300 $186.73
25 17.11720 $427.93
100 15.82040 $1,582.04
250 15.04232 $3,760.58
500 14.00490 $7,002.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3988-1-ND
Copy   587-3988-1-ND
Quantity Available 62
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GYSFFMAXC

Copy   GYSFFMAXC
Description GPS/GLONASS UART MODULE SMD
Copy   GPS/GLONASS UART MODULE SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

- RF Receiver GLONASS, GPS 1.575GHz -162dBm Module

Copy   - RF Receiver GLONASS, GPS 1.575GHz -162dBm   Module
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz
Sensitivity -162dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GPS
Applications -
Current - Receiving 35mA
Data Interface UART
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2 V ~ 4.3 V
Operating Temperature -30°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • GYSFFMAXB - Taiyo Yuden | 587-3378-1-ND DigiKey Electronics
  • GYSFFMAXB
  • Taiyo Yuden
  • GPS MODULE NMEA MT3339
  • Unit Price $19.62000
  • 587-3378-1-ND
  • LIS2MDLTR - STMicroelectronics | 497-17588-1-ND DigiKey Electronics
  • LIS2MDLTR
  • STMicroelectronics
  • ULTRA-COMPACT HIGH-PERFORMANCE E
  • Unit Price $1.82000
  • 497-17588-1-ND
  • TPS610994YFFR - Texas Instruments | 296-47890-1-ND DigiKey Electronics
  • TPS610994YFFR
  • Texas Instruments
  • DEVICE FOR TPS610994
  • Unit Price $1.55000
  • 296-47890-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3988-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3988-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $13.14040
  • Digi-Reel® ? : 587-3988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: Digi-Reel®

04:01:50 12/14/2018