Add To Favorites
GYSFFMAXB - RF Receiver GPS 1575.42MHz PCB, Surface Mount Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.62000 $19.62
10 17.75600 $177.56
25 16.35360 $408.84
100 14.95200 $1,495.20
250 14.01752 $3,504.38
500 13.08300 $6,541.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3378-1-ND
Copy   587-3378-1-ND
Quantity Available 432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GYSFFMAXB

Copy   GYSFFMAXB
Description GPS MODULE NMEA MT3339
Copy   GPS MODULE NMEA MT3339
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

- RF Receiver GPS 1575.42MHz PCB, Surface Mount Module

Copy   - RF Receiver GPS 1575.42MHz   PCB, Surface Mount Module
Documents & Media
Datasheets GYSFFMAXB
GYSFFMAXB Overview
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1575.42MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol GPS
Applications GPS Receiver
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features UART interface
Voltage - Supply 3.3V
Operating Temperature -30°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 746 - Adafruit Industries LLC | 1528-1153-ND DigiKey Electronics
  • 746
  • Adafruit Industries LLC
  • GPS BREAKOUT 66CH W/10HZ UPDATES
  • Unit Price $39.95000
  • 1528-1153-ND
  • J-F2-B3E8-DR - Telit | 943-1024-1-ND DigiKey Electronics
  • J-F2-B3E8-DR
  • Telit
  • MODULE GPS RECEIVER 1.8V
  • Unit Price $15.12000
  • 943-1024-1-ND
  • SE4150L-R - Skyworks Solutions Inc. | 863-1354-1-ND DigiKey Electronics
  • SE4150L-R
  • Skyworks Solutions Inc.
  • IC RCVR GPS 24QFN
  • Unit Price $3.20000
  • 863-1354-1-ND
  • GKSFFMAXB - Taiyo Yuden | 587-3531-ND DigiKey Electronics
  • GKSFFMAXB
  • Taiyo Yuden
  • GPS EVAL KIT GYSFFMAXB/MT3339
  • Unit Price $192.00000
  • 587-3531-ND
  • EA-ACC-023 - Embedded Artists | EA-ACC-023-ND DigiKey Electronics
  • EA-ACC-023
  • Embedded Artists
  • BOARD GPS RECEIVER
  • Unit Price $38.75000
  • EA-ACC-023-ND
Additional Resources
Standard Package ? 1
Other Names 587-3378-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3378-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $11.83700
  • Digi-Reel® ? : 587-3378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 432 - Immediate
  • Unit Price: Digi-Reel®

03:45:06 1/17/2019