Add To Favorites
GMK325B7225MNHT 2.2µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 587-3374-1-ND
Copy   587-3374-1-ND
Quantity Available 1,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMK325B7225MNHT

Copy   GMK325B7225MNHT
Description CAP CER 2.2UF 35V X7R 1210
Copy   CAP CER 2.2UF 35V X7R 1210
Detailed Description

2.2µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   2.2µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3720-1-ND GMK325B7225KNHT Taiyo Yuden Cut Tape (CT) ? 13 - Immediate
$0.62000 1
Additional Resources
Standard Package ? 1
Other Names 587-3374-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48400 $4.84
100 0.31890 $31.89
500 0.23626 $118.13
1,000 0.20082 $200.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3374-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-3374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,119 - Immediate
  • Unit Price: Digi-Reel®

03:49:06 9/23/2018