Add To Favorites
Product Overview
Digi-Key Part Number 587-1123-1-ND
Copy   587-1123-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMK212SD273JG-T

Copy   GMK212SD273JG-T
Description CAP CER 0.027UF 35V 0805
Copy   CAP CER 0.027UF 35V 0805
Detailed Description

0.027µF ±5% 35V Ceramic Capacitor 0805 (2012 Metric)

Copy   0.027µF ±5% 35V Ceramic Capacitor  0805 (2012 Metric)
Documents & Media
Datasheets MLCC Capacitor Catalog
HTML Datasheet MLCC Capacitor Catalog
Online Catalog CFCAP™ Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage - Rated 35V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1123-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41000 $4.10
100 0.24580 $24.58
500 0.18436 $92.18
1,000 0.15568 $155.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1123-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 587-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

10:50:48 9/24/2018