Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 587-1120-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GMK212SD183KG-T

Description CAP CER 0.018UF 35V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.018µF ±10% 35V Ceramic Capacitor 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 3,000
Other Names 587-1120-2
CF GMK212 SD183KG-T
CF GMK212 SD183KG-T

08:51:06 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10764 $322.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback