Add To Favorites
GMK212SD123KD-T 0.012µF ±10% 35V Ceramic Capacitor 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 587-1116-2-ND
Copy   587-1116-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GMK212SD123KD-T

Copy   GMK212SD123KD-T
Description CAP CER 0.012UF 35V 0805
Copy   CAP CER 0.012UF 35V 0805
Detailed Description

0.012µF ±10% 35V Ceramic Capacitor 0805 (2012 Metric)

Copy   0.012µF ±10% 35V Ceramic Capacitor  0805 (2012 Metric)
Documents & Media
Datasheets MLCC Capacitor Catalog
GMK212SD123KD-T Spec Sheet
HTML Datasheet MLCC Capacitor Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CFCAP™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 587-1116-2
CF GMK212 SD123KD-T
CF GMK212 SD123KD-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11475 $459.00

Submit a request for quotation on quantities greater than those displayed.

11:00:28 9/21/2018