Add To Favorites
FI212P082935-T RF Diplexor Diplexer 0603 (1608 Metric), 6 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.94100 $9.41
25 0.68960 $17.24
50 0.67400 $33.70
100 0.65840 $65.84
250 0.59564 $148.91
500 0.57998 $289.99
1,000 0.50160 $501.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-6073-1-ND
Copy   587-6073-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI212P082935-T

Copy   FI212P082935-T
Description RF DIPLEXER 829MHZ/2.2GHZ 0603
Copy   RF DIPLEXER 829MHZ/2.2GHZ 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diplexor Diplexer 0603 (1608 Metric), 6 PC Pad

Copy   RF Diplexor Diplexer  0603 (1608 Metric), 6 PC Pad
Documents & Media
Datasheets FI212P082935-T View all Specification
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Diplexer
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-6073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-6073-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.45600
  • Digi-Reel® ? : 587-6073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

14:48:52 8/23/2019