Add To Favorites
FI212B245027-T
Product Overview
Digi-Key Part Number 587-2314-1-ND
Copy   587-2314-1-ND
Quantity Available 2,992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FI212B245027-T

Copy   FI212B245027-T
Description FILTER BANDPASS W-LAN BLUETOOTH
Copy   FILTER BANDPASS W-LAN BLUETOOTH
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FI212B245027-T Spec Sheet
Chip Filters Catalog
Product Training Modules Filter Antenna
Online Catalog FI Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series FI
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple 1dB
Insertion Loss 1.4dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2314-1
FI212B245027T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.64800 $6.48
25 0.62720 $15.68
50 0.51200 $25.60
100 0.45980 $45.98
250 0.41800 $104.50
500 0.39710 $198.55
1,000 0.35530 $355.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.30400
  • Digi-Reel® ? : 587-2314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,992 - Immediate
  • Unit Price: Digi-Reel®

23:46:45 9/19/2018