Add To Favorites
Product Overview
Digi-Key Part Number 587-4345-1-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FI168P157519-T

Description FILTER DIPLEXER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diplexor 824MHz ~ 960MHz / 1.558GHz ~ 1.61GHz 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.558GHz ~ 1.61GHz
Low Band Attenuation (min / max dB) 13.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 587-4345-1

19:59:41 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66500 $6.65
25 0.64360 $16.09
50 0.52560 $26.28
100 0.47190 $47.19
250 0.42900 $107.25
500 0.40756 $203.78
1,000 0.36465 $364.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4345-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.31200
  • Digi-Reel® ? : 587-4345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback