Add To Favorites
Product Overview
Digi-Key Part Number 587-4343-1-ND
Quantity Available 11,245
Can ship immediately
Manufacturer

Manufacturer Part Number

FI105L186822-T

Description FILTER LOW PASS 1.81GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FI105L186822-T Spec Sheet
Chip Filters Catalog
Online Catalog FI Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series FI
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.81GHz Center
Bandwidth 200MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.45dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.016" (0.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4343-1

03:56:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.88700 $8.87
25 0.85800 $21.45
50 0.70080 $35.04
100 0.62920 $62.92
250 0.57200 $143.00
500 0.54340 $271.70
1,000 0.48620 $486.20
5,000 0.42900 $2,145.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4343-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.36400
  • Digi-Reel® ? : 587-4343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback