Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.45500 $4.55
25 0.39200 $9.80
50 0.35260 $17.63
100 0.31350 $31.35
250 0.28216 $70.54
500 0.25864 $129.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3836-1-ND
Copy   587-3836-1-ND
Quantity Available 8,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FBMH3225HM202NTV

Copy   FBMH3225HM202NTV
Description FERRITE BEAD 2 KOHM 1210 1LN
Copy   FERRITE BEAD 2 KOHM 1210 1LN
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMH3225HM202NTV Spec Sheet
FB Series, M Type Auto Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
Online Catalog Automotive, AEC-Q200, FB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 2 kOhms @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 130 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1210 (3225 Metric)
Mounting Type Surface Mount
Height (Max) 0.110" (2.80mm)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FBMH4525HM162NT - Taiyo Yuden | 587-1758-1-ND DigiKey Electronics
  • FBMH4525HM162NT
  • Taiyo Yuden
  • FERRITE BEAD 1.6 KOHM 1810 1LN
  • Unit Price $0.65000
  • 587-1758-1-ND
  • FBMH3225HM202NT - Taiyo Yuden | 587-1754-1-ND DigiKey Electronics
  • FBMH3225HM202NT
  • Taiyo Yuden
  • FERRITE BEAD 2 KOHM 1210 1LN
  • Unit Price $0.32000
  • 587-1754-1-ND
  • FBMH3225HM102NT - Taiyo Yuden | 587-1753-1-ND DigiKey Electronics
  • FBMH3225HM102NT
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 1210 1LN
  • Unit Price $0.32000
  • 587-1753-1-ND
  • S10B-PHDSS(LF)(SN) - JST Sales America Inc. | 455-1775-ND DigiKey Electronics
  • S10B-PHDSS(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER PHD SIDE 10POS 2MM
  • Unit Price $0.47000
  • 455-1775-ND
  • MDBE09PE860 - Amphenol Commercial Products | MDBE09PE860-ND DigiKey Electronics
  • MDBE09PE860
  • Amphenol Commercial Products
  • CONN DSUB PLUG 9POS PNL MNT SLDR
  • Unit Price $19.59000
  • MDBE09PE860-ND
Additional Resources
Standard Package ? 1
Other Names 587-3836-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3836-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.20306
  • Digi-Reel® ? : 587-3836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,257 - Immediate
  • Unit Price: Digi-Reel®

06:59:41 12/14/2018