Add To Favorites
Product Overview
Digi-Key Part Number 587-5253-1-ND
Quantity Available 3,002
Can ship immediately
Manufacturer

Manufacturer Part Number

F6HG2G441EG65-J

Description FILTER SAW 2.441GHZ 5SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.441GHz
Bandwidth -
Insertion Loss 1.3dB
Ratings -
Applications Bluetooth, WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-5253-1

12:38:08 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.92800 $29.28
25 2.14720 $53.68
50 2.09840 $104.92
100 2.04970 $204.97
250 1.85444 $463.61
500 1.80566 $902.83
1,000 1.56165 $1,561.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5253-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.26884
  • Digi-Reel® ? : 587-5253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback