Add To Favorites
F5KA942M5D4MYBZ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26128 $783.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F5KA942M5D4MYBZ-ND
Copy   F5KA942M5D4MYBZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F5KA942M5D4MYBZ

Copy   F5KA942M5D4MYBZ
Description FILTER SAW 942.5MHZ 5SMD
Copy   FILTER SAW 942.5MHZ 5SMD
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F5KA942M5D4MYB Spec Sheet
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F5
Part Status Active
Frequency - Center 942.5MHz
Bandwidth 30.2MHz
Insertion Loss 1.9dB
Ratings -
Applications Cellular, LTE, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names PJ F5KA942M5D4MYBZ

15:04:07 1/18/2019