Add To Favorites
Product Overview
Digi-Key Part Number 587-2841-1-ND
Quantity Available 38,500
Can ship immediately
Manufacturer

Manufacturer Part Number

F5KA881M5D4DB-Z

Description FILTER SAW 881.5MHZ 5SMD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SAW/FBAR Devices Datasheet
Online Catalog SAW/FBAR Devices (Filters/Duplexers)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F5
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 881.5MHz
Bandwidth 25MHz
Insertion Loss 1.7dB
Ratings -
Applications Cellular, CDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HHM1518A3 - TDK Corporation | 445-3984-1-ND DigiKey Electronics
  • HHM1518A3
  • TDK Corporation
  • XFRMR BALUN RF DCS-PCS SMD
  • Unit Price $0.66000
  • 445-3984-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-2841-1

23:30:49 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.51200 $5.12
25 0.49520 $12.38
50 0.40420 $20.21
100 0.36300 $36.30
250 0.33000 $82.50
500 0.31350 $156.75
1,000 0.28050 $280.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2841-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.24000
  • Digi-Reel® ? : 587-2841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback