Add To Favorites
EYSHJNZXZ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.72000 $11.72
10 10.74200 $107.42
25 9.76520 $244.13
100 8.78850 $878.85
250 8.05612 $2,014.03
500 7.32376 $3,661.88
1,000 6.59138 $6,591.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4711-1-ND
Copy   587-4711-1-ND
Quantity Available 1,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSHJNZXZ

Copy   EYSHJNZXZ
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets EYSHJNZXZ Datasheet
Bluetooth® low energy Module Overview
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification EYSHxN Series 01/Jun/2018
HTML Datasheet EYSHJNZXZ Datasheet
Online Catalog EYSHJNZXZ
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth/ANT
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -94dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving 5.4mA
Current - Transmitting 7.5mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EBSHJNZXZ - Taiyo Yuden | 587-4712-ND DigiKey Electronics
  • EBSHJNZXZ
  • Taiyo Yuden
  • EYSHJNZXZ BLE 4.2 EVAL BOARD
  • Unit Price $56.25000
  • 587-4712-ND
  • EKSHJNZXZ - Taiyo Yuden | 587-4713-ND DigiKey Electronics
  • EKSHJNZXZ
  • Taiyo Yuden
  • EYSHJNZXZ BLE 4.2 EVAL KIT
  • Unit Price $111.25000
  • 587-4713-ND
You May Also Be Interested In
  • EYSGJNZWY - Taiyo Yuden | 587-4372-1-ND DigiKey Electronics
  • EYSGJNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $6.36000
  • 587-4372-1-ND
  • EYSHJNZWZ - Taiyo Yuden | 587-5980-1-ND DigiKey Electronics
  • EYSHJNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $11.84000
  • 587-5980-1-ND
  • BMD-330-A-R - Rigado, Inc. | 1604-1024-1-ND DigiKey Electronics
  • BMD-330-A-R
  • Rigado, Inc.
  • MOD BLE 5.0 NORDIC NRF52810 SOC
  • Unit Price $8.37000
  • 1604-1024-1-ND
  • ESP32-PICO-D4 - Espressif Systems | 1904-1029-1-ND DigiKey Electronics
  • ESP32-PICO-D4
  • Espressif Systems
  • ESP32 WIFI BLUETOOTH
  • Unit Price $4.39000
  • 1904-1029-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-4711-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4711-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.04500
  • Digi-Reel® ? : 587-4711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,564 - Immediate
  • Unit Price: Digi-Reel®

09:29:37 12/13/2018