Add To Favorites
EYSGJNZWY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 $6.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4372-1-ND
Copy   587-4372-1-ND
Quantity Available 1,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSGJNZWY

Copy   EYSGJNZWY
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF51822
Memory Size 256kB Flash, 32kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 10.5mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case 28-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EKSGJNZWY - Taiyo Yuden | 587-4312-ND DigiKey Electronics
  • EKSGJNZWY
  • Taiyo Yuden
  • EVAL KIT FOR EYSGJNZWY
  • Unit Price $98.75000
  • 587-4312-ND
  • EBSGJNZWY - Taiyo Yuden | 587-4311-ND DigiKey Electronics
  • EBSGJNZWY
  • Taiyo Yuden
  • EVAL BOARD FOR EYSGJNZWY
  • Unit Price $48.75000
  • 587-4311-ND
  • EYSGCNZWY - Taiyo Yuden | 587-4369-1-ND DigiKey Electronics
  • EYSGCNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.22000
  • 587-4369-1-ND
  • BMD-350-A-R - Rigado, Inc. | 1604-1012-1-ND DigiKey Electronics
  • BMD-350-A-R
  • Rigado, Inc.
  • MOD BLE 5.0 NORDIC NRF52832 SOC
  • Unit Price $11.27000
  • 1604-1012-1-ND
  • BM71BLES1FC2-0B02AA - Microchip Technology | BM71BLES1FC2-0B02AA-ND DigiKey Electronics
  • BM71BLES1FC2-0B02AA
  • Microchip Technology
  • BLUETOOTH 4.2 BLE MODULE
  • Unit Price $7.24000
  • BM71BLES1FC2-0B02AA-ND
Additional Resources
Standard Package ? 1
Other Names 587-4372-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4372-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.78550
  • Digi-Reel® ? : 587-4372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
  • Unit Price: Digi-Reel®

20:27:59 12/14/2018