Add To Favorites
EYSGJNAWY-WX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 6.43875 $12,877.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5175-2-ND
Copy   587-5175-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSGJNAWY-WX

Copy   EYSGJNAWY-WX
Description SOFT EMBEDDED BLUETOOTH MODULE B
Copy   SOFT EMBEDDED BLUETOOTH MODULE B
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF51822
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EYSGJNAWY-1X - Taiyo Yuden | 587-4378-1-ND DigiKey Electronics
  • EYSGJNAWY-1X
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $7.02000
  • 587-4378-1-ND
  • EBSGJNAWY-WX - Taiyo Yuden | 587-5176-ND DigiKey Electronics
  • EBSGJNAWY-WX
  • Taiyo Yuden
  • EYSGJNAWY-WX EVALUATION BOARD
  • Unit Price $61.25000
  • 587-5176-ND
  • EYSGJNZWY - Taiyo Yuden | 587-4372-1-ND DigiKey Electronics
  • EYSGJNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $6.36000
  • 587-4372-1-ND
  • EYSHJNZWZ - Taiyo Yuden | 587-5980-1-ND DigiKey Electronics
  • EYSHJNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $11.84000
  • 587-5980-1-ND
  • EYSHSNZWZ - Taiyo Yuden | 587-5646-1-ND DigiKey Electronics
  • EYSHSNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE,
  • Unit Price $15.10000
  • 587-5646-1-ND
Additional Resources
Standard Package ? 2,000
Other Names 587-5175-2
EYSGJNAWYWX
GT EYSGJNAWY-WX

23:29:34 1/23/2019