Add To Favorites
EYSGJNAWY-WX
Product Overview
Digi-Key Part Number 587-5175-1-ND
Copy   587-5175-1-ND
Quantity Available 1,629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSGJNAWY-WX

Copy   EYSGJNAWY-WX
Description SOFT EMBEDDED BLUETOOTH MODULE B
Copy   SOFT EMBEDDED BLUETOOTH MODULE B
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF51822
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SST26VF016B-104I/MF - Microchip Technology | SST26VF016B-104I/MF-ND DigiKey Electronics
  • SST26VF016B-104I/MF
  • Microchip Technology
  • IC FLASH 16M SPI 104MHZ 8WDFN
  • Unit Price $1.42000
  • SST26VF016B-104I/MF-ND
  • EYSHSNZWZ - Taiyo Yuden | 587-5646-1-ND DigiKey Electronics
  • EYSHSNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE,
  • Unit Price $15.10000
  • 587-5646-1-ND
  • DRV5032FADMRT - Texas Instruments | 296-47428-1-ND DigiKey Electronics
  • DRV5032FADMRT
  • Texas Instruments
  • ULTRA-LOW POWER 1.65V TO 5.5V HA
  • Unit Price $0.89000
  • 296-47428-1-ND
  • TPS7A1633DRBT - Texas Instruments | 296-38540-1-ND DigiKey Electronics
  • TPS7A1633DRBT
  • Texas Instruments
  • IC REG LINEAR 3.3V 100MA 8SON
  • Unit Price $3.84000
  • 296-38540-1-ND
  • EYSGCNZWY - Taiyo Yuden | 587-4369-1-ND DigiKey Electronics
  • EYSGCNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.22000
  • 587-4369-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-5175-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 $11.14
10 10.07500 $100.75
25 9.27920 $231.98
100 8.48400 $848.40
250 7.95376 $1,988.44
500 7.42350 $3,711.75
1,000 7.05233 $7,052.33

Submit a request for quotation on quantities greater than those displayed.

14:43:33 9/22/2018