Add To Favorites
EYSGCNAWY-WX
Product Overview
Digi-Key Part Number 587-5173-6-ND
Copy   587-5173-6-ND
Quantity Available 833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSGCNAWY-WX

Copy   EYSGCNAWY-WX
Description SOFT EMBEDDED BLUETOOTH MODULE B
Copy   SOFT EMBEDDED BLUETOOTH MODULE B
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF51822
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EBSGCNAWY-WX - Taiyo Yuden | 587-5174-ND DigiKey Electronics
  • EBSGCNAWY-WX
  • Taiyo Yuden
  • EYSGCNAWY-WX EVALUATION BOARD
  • Unit Price $61.25000
  • 587-5174-ND
You May Also Be Interested In
  • EBSGCNAWY-WX - Taiyo Yuden | 587-5174-ND DigiKey Electronics
  • EBSGCNAWY-WX
  • Taiyo Yuden
  • EYSGCNAWY-WX EVALUATION BOARD
  • Unit Price $61.25000
  • 587-5174-ND
  • EYSGCNZWY - Taiyo Yuden | 587-4369-1-ND DigiKey Electronics
  • EYSGCNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.22000
  • 587-4369-1-ND
  • EYSHCNZWZ - Taiyo Yuden | 587-5979-1-ND DigiKey Electronics
  • EYSHCNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $11.59000
  • 587-5979-1-ND
  • EYSHJNZWZ - Taiyo Yuden | 587-5980-1-ND DigiKey Electronics
  • EYSHJNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $11.84000
  • 587-5980-1-ND
  • EYSGCNAWY-1X - Taiyo Yuden | 587-4376-1-ND DigiKey Electronics
  • EYSGCNAWY-1X
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.82000
  • 587-4376-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-5173-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.78000 $10.78
10 9.75600 $97.56
25 8.98520 $224.63
100 8.21520 $821.52
250 7.70176 $1,925.44
500 7.18830 $3,594.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

15:43:35 9/20/2018