Add To Favorites
EYSGCNAWY-WX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.60150 $6,601.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5173-2-ND
Copy   587-5173-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSGCNAWY-WX

Copy   EYSGCNAWY-WX
Description SOFT EMBEDDED BLUETOOTH MODULE B
Copy   SOFT EMBEDDED BLUETOOTH MODULE B
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF51822
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EBSGCNAWY-WX - Taiyo Yuden | 587-5174-ND DigiKey Electronics
  • EBSGCNAWY-WX
  • Taiyo Yuden
  • EYSGCNAWY-WX EVALUATION BOARD
  • Unit Price $61.25000
  • 587-5174-ND
You May Also Be Interested In
  • EBSGCNAWY-WX - Taiyo Yuden | 587-5174-ND DigiKey Electronics
  • EBSGCNAWY-WX
  • Taiyo Yuden
  • EYSGCNAWY-WX EVALUATION BOARD
  • Unit Price $61.25000
  • 587-5174-ND
  • EYSGJNAWY-WX - Taiyo Yuden | 587-5175-1-ND DigiKey Electronics
  • EYSGJNAWY-WX
  • Taiyo Yuden
  • SOFT EMBEDDED BLUETOOTH MODULE B
  • Unit Price $11.14000
  • 587-5175-1-ND
  • BMD-330-A-R - Rigado, Inc. | 1604-1024-1-ND DigiKey Electronics
  • BMD-330-A-R
  • Rigado, Inc.
  • MOD BLE 5.0 NORDIC NRF52810 SOC
  • Unit Price $8.37000
  • 1604-1024-1-ND
  • EYSHJNZWZ - Taiyo Yuden | 587-5980-1-ND DigiKey Electronics
  • EYSHJNZWZ
  • Taiyo Yuden
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $11.84000
  • 587-5980-1-ND
  • EYSGJNAWY-1X - Taiyo Yuden | 587-4378-1-ND DigiKey Electronics
  • EYSGJNAWY-1X
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $7.02000
  • 587-4378-1-ND
Additional Resources
Standard Package ? 1,000
Other Names 587-5173-2
EYSGCNAWYWX
GT EYSGCNAWY-WX

22:14:07 11/20/2018