EYSFCNZXX
Product Overview
Digi-Key Part Number 587-3985-1-ND
Copy   587-3985-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EYSFCNZXX

Copy   EYSFCNZXX
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 8Mbps
Power - Output 4dBm
Sensitivity -91dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF51822
Memory Size 256kB Flash, 16kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 10.5mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EYSGCNZWY - Taiyo Yuden | 587-4369-1-ND DigiKey Electronics
  • EYSGCNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $6.22000
  • 587-4369-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3985-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3985-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.99580

06:00:59 10/21/2018