Add To Favorites
Photo Not Available
EST1040T1R5NDGA 1.5µH Shielded Wirewound Inductor 3.3A 12mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.27600 $12.76
100 0.92240 $92.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-6405-1-ND
Copy   587-6405-1-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EST1040T1R5NDGA

Copy   EST1040T1R5NDGA
Description INDUCTOR, WIREWOUND, EST SERIES,
Copy   INDUCTOR, WIREWOUND, EST SERIES,
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 3.3A 12mOhm Max Nonstandard

Copy   1.5µH Shielded Wirewound Inductor 3.3A 12mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series ES, T Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 3.3A
Current - Saturation 8.6A
Shielding Shielded
DC Resistance (DCR) 12mOhm Max
Q @ Freq -
Frequency - Self Resonant 68MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-6405-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-6405-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.61434
  • Digi-Reel® ? : 587-6405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®

18:32:23 8/18/2019