Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11700 $234.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMK316B7106ML-TD-ND
Copy   EMK316B7106ML-TD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMK316B7106ML-TD

Copy   EMK316B7106ML-TD
Description CAP CER 10UF 16V X7R 1206
Copy   CAP CER 10UF 16V X7R 1206
Detailed Description

10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
587-3007-2-ND GMK316AB7106KL-TR Taiyo Yuden Tape & Reel (TR) ? 20,000 - Immediate
$0.16260 2,000 Not applicable
1276-3100-2-ND CL31B106KAHNFNE Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.06958 2,000 Not applicable
1276-3105-2-ND CL31B106KOHNNWE Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.06828 2,000 Not applicable
Documents & Media
Datasheets MLCC Capacitors Catalog
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
HTML Datasheet MLCC Capacitors Catalog
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CE EMK316 B7106ML-TD
EMK316B7106ML-T
EMK316B7106ML-T-ND
EMK316B7106MLTD

00:03:00 12/16/2018