• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number EMK105BJ473MV-F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMK105BJ473MV-F

Description CAP CER 0.047UF 16V X5R 0402
Detailed Description

0.047µF 16V Ceramic Capacitor X5R 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)

Documents & Media
Datasheets EMK105BJ473MV-F Spec Sheet
EDA / CAD Models EMK105BJ473MV-F by SnapEDA
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names EMK105BJ473MVF
RM EMK105 BJ473MV-F

21:52:27 8/19/2018

Send Feedback