Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14300 $1.43
100 0.06920 $6.92
500 0.04946 $24.73
1,000 0.04149 $41.49
2,500 0.03884 $97.09
5,000 0.03580 $179.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-5833-6-ND
Copy   587-5833-6-ND
Quantity Available 19,411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMK063BJ104KP-F

Copy   EMK063BJ104KP-F
Description CAP CER 0.1UF 16V X5R 0201
Copy   CAP CER 0.1UF 16V X5R 0201
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5833-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5833-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02783
  • Cut Tape (CT) ? : 587-5833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,411 - Immediate
  • Unit Price: $0.20000

18:51:43 5/21/2019