Add To Favorites
Product Overview
Digi-Key Part Number 587-3301-1-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Manufacturer Part Number

D6PF1G960M3B6-Z

Description DUPLEXER SAW BAND II SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor 9-SMD, No Lead

Documents & Media
Datasheets SAW/FBAR Devices Datasheet
Online Catalog SAW/FBAR Duplexers
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series D6
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 9-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 587-3301-1

13:14:57 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.70600 $27.06
25 1.98440 $49.61
50 1.93940 $96.97
100 1.89420 $189.42
250 1.71380 $428.45
500 1.66870 $834.35
1,000 1.44320 $1,443.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3301-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.23000
  • Digi-Reel® ? : 587-3301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback