Add To Favorites
D5PF876M5M3U9-Z RF Diplexor Duplexer 815MHz ~ 845MHz / 859MHz ~ 894MHz 9-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.81100 $28.11
25 2.06120 $51.53
50 2.01460 $100.73
100 1.96770 $196.77
250 1.78028 $445.07
500 1.73342 $866.71
1,000 1.49917 $1,499.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4697-1-ND
Copy   587-4697-1-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D5PF876M5M3U9-Z

Copy   D5PF876M5M3U9-Z
Description RF DUPLEXER 830MHZ/876.5MHZ 9SMD
Copy   RF DUPLEXER 830MHZ/876.5MHZ 9SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diplexor Duplexer 815MHz ~ 845MHz / 859MHz ~ 894MHz 9-SMD, No Lead

Copy   RF Diplexor Duplexer 815MHz ~ 845MHz / 859MHz ~ 894MHz 9-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 815MHz ~ 845MHz / 859MHz ~ 894MHz
Low Band Attenuation (min / max dB) 52.00dB / 56.00dB
High Band Attenuation (min / max dB) 42.00dB / 47.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 9-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D6HL2G655DL06-Z - Taiyo Yuden | 587-4699-1-ND DigiKey Electronics
  • D6HL2G655DL06-Z
  • Taiyo Yuden
  • RF DUPLEXER 2.535/2.655GHZ 9SMD
  • Unit Price $4.58000
  • 587-4699-1-ND
  • D5DA737M5K2H2-Z - Taiyo Yuden | 587-4563-1-ND DigiKey Electronics
  • D5DA737M5K2H2-Z
  • Taiyo Yuden
  • RF DUPLEXER 707.5/737.5MHZ 8SMD
  • Unit Price $2.90000
  • 587-4563-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-4697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.27770
  • Digi-Reel® ? : 587-4697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: Digi-Reel®

01:39:40 12/10/2018