Add To Favorites
D5PF788M0M3Y9-Z RF Diplexor 718MHz ~ 748MHz / 773MHz ~ 803MHz 9-SMD, No Lead
Product Overview
Digi-Key Part Number 587-4564-1-ND
Copy   587-4564-1-ND
Quantity Available 2,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D5PF788M0M3Y9-Z

Copy   D5PF788M0M3Y9-Z
Description RF DIPLEXER 733MHZ/788MHZ 9SMD
Copy   RF DIPLEXER 733MHZ/788MHZ 9SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diplexor 718MHz ~ 748MHz / 773MHz ~ 803MHz 9-SMD, No Lead

Copy   RF Diplexor 718MHz ~ 748MHz / 773MHz ~ 803MHz 9-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 718MHz ~ 748MHz / 773MHz ~ 803MHz
Low Band Attenuation (min / max dB) 50dB / 59dB
High Band Attenuation (min / max dB) 47dB / 53dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 9-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5PF773M0M3Y6-Z - Taiyo Yuden | 587-4696-1-ND DigiKey Electronics
  • D5PF773M0M3Y6-Z
  • Taiyo Yuden
  • RF DIPLEXER 718MHZ/773MHZ 9SMD
  • Unit Price $2.90000
  • 587-4696-1-ND
  • D5DA942M5K2S2-Z - Taiyo Yuden | 587-5248-1-ND DigiKey Electronics
  • D5DA942M5K2S2-Z
  • Taiyo Yuden
  • RF DIPLEXER 897.5/942.5MHZ 8SMD
  • Unit Price $2.24000
  • 587-5248-1-ND
  • P4SMA30CA-E3/61 - Vishay Semiconductor Diodes Division | P4SMA30CA-E3/61GICT-ND DigiKey Electronics
  • P4SMA30CA-E3/61
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 25.6V 41.4V DO214AC
  • Unit Price $0.41000
  • P4SMA30CA-E3/61GICT-ND
Additional Resources
Standard Package ? 1
Other Names 587-4564-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.81100 $28.11
25 2.06120 $51.53
50 2.01460 $100.73
100 1.96770 $196.77
250 1.78028 $445.07
500 1.73342 $866.71
1,000 1.49917 $1,499.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4564-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.27770
  • Digi-Reel® ? : 587-4564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: Digi-Reel®

13:00:22 9/23/2018