Add To Favorites
D5DA942M5K2S2-Z RF Diplexor Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.16700 $21.67
25 1.58880 $39.72
50 1.55280 $77.64
100 1.51670 $151.67
250 1.37228 $343.07
500 1.33618 $668.09
1,000 1.15562 $1,155.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5248-1-ND
Copy   587-5248-1-ND
Quantity Available 1,956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D5DA942M5K2S2-Z

Copy   D5DA942M5K2S2-Z
Description RF DUPLEXER 897.5/942.5MHZ 8SMD
Copy   RF DUPLEXER 897.5/942.5MHZ 8SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diplexor Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead

Copy   RF Diplexor Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 880MHz ~ 915MHz / 925MHz ~ 960MHz
High Band Attenuation (min / max dB) 45.00dB / 54.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D6DA2G132K2D4-Z - Taiyo Yuden | 587-4698-1-ND DigiKey Electronics
  • D6DA2G132K2D4-Z
  • Taiyo Yuden
  • RF DUPLEXER 1.735/2.135GHZ 8SMD
  • Unit Price $2.18000
  • 587-4698-1-ND
  • D6HL2G655DL06-Z - Taiyo Yuden | 587-4699-1-ND DigiKey Electronics
  • D6HL2G655DL06-Z
  • Taiyo Yuden
  • RF DUPLEXER 2.535/2.655GHZ 9SMD
  • Unit Price $4.58000
  • 587-4699-1-ND
  • D5DA737M5K2H2-Z - Taiyo Yuden | 587-4563-1-ND DigiKey Electronics
  • D5DA737M5K2H2-Z
  • Taiyo Yuden
  • RF DUPLEXER 707.5/737.5MHZ 8SMD
  • Unit Price $2.90000
  • 587-4563-1-ND
  • D5PF788M0M3Y9-Z - Taiyo Yuden | 587-4564-1-ND DigiKey Electronics
  • D5PF788M0M3Y9-Z
  • Taiyo Yuden
  • RF DUPLEXER 733MHZ/788MHZ 9SMD
  • Unit Price $2.90000
  • 587-4564-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-5248-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98490
  • Digi-Reel® ? : 587-5248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,956 - Immediate
  • Unit Price: Digi-Reel®

06:08:23 1/23/2019