Add To Favorites
Product Overview
Digi-Key Part Number 587-4563-1-ND
Quantity Available 2,012
Can ship immediately
Manufacturer

Manufacturer Part Number

D5DA737M5K2H2-Z

Description RF DIPLEXER 710MHZ/740MHZ 8SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diplexor 699MHz ~ 716MHz / 729MHz ~ 746MHz 8-SMD, No Lead

Documents & Media
Datasheets D5DA737M5K2H2 Spec Sheet
FBAR/SAW Devices
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 699MHz ~ 716MHz / 729MHz ~ 746MHz
Low Band Attenuation (min / max dB) 55dB / 62dB
High Band Attenuation (min / max dB) 45dB / 54dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4563-1

01:28:16 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.81100 $28.11
25 2.06120 $51.53
50 2.01460 $100.73
100 1.96770 $196.77
250 1.78028 $445.07
500 1.73342 $866.71
1,000 1.49917 $1,499.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4563-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.27770
  • Digi-Reel® ? : 587-4563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback