Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31100 $3.11
100 0.21380 $21.38
500 0.18268 $91.34
1,000 0.13993 $139.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3701-1-ND
Copy   587-3701-1-ND
Quantity Available 7,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2518T4R7MV

Copy   CBC2518T4R7MV
Description FIXED IND 4.7UH 920MA 260 MOHM
Copy   FIXED IND 4.7UH 920MA 260 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 510mA 260 mOhm Max 1007 (2518 Metric)

Copy   4.7µH Unshielded Wirewound Inductor 510mA 260 mOhm Max 1007 (2518 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 510mA
Current - Saturation 680mA
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3701-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3701-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.12168
  • Digi-Reel® ? : 587-3701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,168 - Immediate
  • Unit Price: Digi-Reel®

00:23:26 1/23/2019