Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10080 $201.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBC2016T680M-ND
Copy   CBC2016T680M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2016T680M

Copy   CBC2016T680M
Description FIXED IND 68UH 130MA 9.1 OHM SMD
Copy   FIXED IND 68UH 130MA 9.1 OHM SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 130mA 9.1 Ohm Max 0806 (2016 Metric)

Copy   68µH Unshielded Wirewound Inductor 130mA 9.1 Ohm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 130mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 9.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names LQ CB C2016T680M

06:05:55 11/19/2018