Add To Favorites
Product Overview
Digi-Key Part Number 587-1611-1-ND
Copy   587-1611-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2016T470M

Copy   CBC2016T470M
Description FIXED IND 47UH 150MA 5.59 OHM
Copy   FIXED IND 47UH 150MA 5.59 OHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 150mA 5.59 Ohm Max 0806 (2016 Metric)

Copy   47µH Unshielded Wirewound Inductor 150mA 5.59 Ohm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 150mA
Current - Saturation 150mA
Shielding Unshielded
DC Resistance (DCR) 5.59 Ohm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-1611-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22100 $2.21
100 0.15180 $15.18
500 0.12972 $64.86
1,000 0.09936 $99.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1611-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10080
  • Digi-Reel® ? : 587-1611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:05:29 9/21/2018