Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10080 $201.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBC2016T330M-ND
Copy   CBC2016T330M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2016T330M

Copy   CBC2016T330M
Description FIXED IND 33UH 220MA 3.64 OHM
Copy   FIXED IND 33UH 220MA 3.64 OHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 220mA 3.64 Ohm Max 0806 (2016 Metric)

Copy   33µH Unshielded Wirewound Inductor 220mA 3.64 Ohm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation 220mA
Shielding Unshielded
DC Resistance (DCR) 3.64 Ohm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names LQ CB C2016T330M

05:22:23 1/20/2019