Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10080 $201.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBC2016T1R5M-ND
Copy   CBC2016T1R5M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2016T1R5M

Copy   CBC2016T1R5M
Description FIXED IND 1.5UH 1A 195 MOHM SMD
Copy   FIXED IND 1.5UH 1A 195 MOHM SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 1A 195 mOhm Max 0806 (2016 Metric)

Copy   1.5µH Unshielded Wirewound Inductor 1A 195 mOhm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names LQ CB C2016T1R5M

01:29:23 1/21/2019