Add To Favorites
Product Overview
Digi-Key Part Number 587-3696-1-ND
Quantity Available 1,685
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2016T1R0MV

Description FIXED IND 1UH 1.1A 130 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 88mA 130 mOhm Max 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 88mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3696-1

14:34:01 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.30200 $3.02
100 0.20780 $20.78
500 0.17754 $88.77
1,000 0.13599 $135.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3696-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.11826
  • Digi-Reel® ? : 587-3696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback