Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CBC2016T150M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBC2016T150M

Description FIXED IND 15UH 300MA 1.56 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

15µH Unshielded Wirewound Inductor 300mA 1.56 Ohm Max 0806 (2016 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 1.56 Ohm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 2,000
Other Names LQ CB C2016T150M

04:02:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10080 $201.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback