Product Overview
Digi-Key Part Number 587-3046-1-ND
Copy   587-3046-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBC2016T101K

Copy   CBC2016T101K
Description FIXED IND 100UH 110MA 10.4 OHM
Copy   FIXED IND 100UH 110MA 10.4 OHM
Detailed Description

100µH Unshielded Wirewound Inductor 110mA 10.4 Ohm Max 0806 (2016 Metric)

Copy   100µH Unshielded Wirewound Inductor 110mA 10.4 Ohm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 110mA
Current - Saturation 110mA
Shielding Unshielded
DC Resistance (DCR) 10.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3046-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3046-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10080

23:04:01 9/24/2018