Add To Favorites
BRL1608T6R8M 6.8µH Unshielded Wirewound Inductor 250mA 2.132 Ohm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33100 $3.31
100 0.22770 $22.77
500 0.19458 $97.29
1,000 0.14904 $149.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2902-1-ND
Copy   587-2902-1-ND
Quantity Available 7,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BRL1608T6R8M

Copy   BRL1608T6R8M
Description FIXED IND 6.8UH 250MA 2.132 OHM
Copy   FIXED IND 6.8UH 250MA 2.132 OHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6.8µH Unshielded Wirewound Inductor 250mA 2.132 Ohm Max 0603 (1608 Metric)

Copy   6.8µH Unshielded Wirewound Inductor 250mA 2.132 Ohm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BR, L Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation 200mA
Shielding Unshielded
DC Resistance (DCR) 2.132 Ohm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2902-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2902-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.12240
  • Digi-Reel® ? : 587-2902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,208 - Immediate
  • Unit Price: Digi-Reel®

18:57:27 1/18/2019