Add To Favorites
Product Overview
Digi-Key Part Number 587-2435-1-ND
Quantity Available 6,582
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2518T101K

Description FIXED IND 100UH 190MA 3.6 OHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 190mA 3.6 Ohm 1007 (2518 Metric)

Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BR, C Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 190mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 3.6 Ohm
Q @ Freq -
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2435-1

20:30:09 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31300 $3.13
100 0.21510 $21.51
500 0.18378 $91.89
1,000 0.14076 $140.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2435-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.12240
  • Digi-Reel® ? : 587-2435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback