Add To Favorites
BRC1608TR50M6 500nH Unshielded Wirewound Inductor 1.05A 90 mOhm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33100 $3.31
100 0.22770 $22.77
500 0.19458 $97.29
1,000 0.14904 $149.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3221-1-ND
Copy   587-3221-1-ND
Quantity Available 13,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BRC1608TR50M6

Copy   BRC1608TR50M6
Description FIXED IND 500NH 1.05A 90 MOHM
Copy   FIXED IND 500NH 1.05A 90 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

500nH Unshielded Wirewound Inductor 1.05A 90 mOhm 0603 (1608 Metric)

Copy   500nH Unshielded Wirewound Inductor 1.05A 90 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets BRC1608TR50M6 Spec Sheet
BR Type
Online Catalog BR Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BR, C Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500nH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant 710MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 6MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3221-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3221-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.12240
  • Digi-Reel® ? : 587-3221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,143 - Immediate
  • Unit Price: Digi-Reel®

20:10:56 12/18/2018