Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
25 0.05520 $1.38
50 0.04960 $2.48
100 0.03630 $3.63
250 0.02640 $6.60
500 0.02420 $12.10
1,000 0.02090 $20.90
5,000 0.01650 $82.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3014-1-ND
Copy   587-3014-1-ND
Quantity Available 153,311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKP1005TS121-T

Copy   BKP1005TS121-T
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BKP1005TS121-T Spec Sheet
BKP Series, Inductor Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
EDA / CAD Models BKP1005TS121-T by SnapEDA
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.3A
DC Resistance (DCR) (Max) 91 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS160-7 - Diodes Incorporated | DFLS160DICT-ND DigiKey Electronics
  • DFLS160-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 1A POWERDI123
  • Unit Price $0.50000
  • DFLS160DICT-ND
  • AXE550127A - Panasonic Electric Works | 255-5526-ND DigiKey Electronics
  • AXE550127A
  • Panasonic Electric Works
  • CONN SOCKET .4MM 50 POS SMD
  • Unit Price $3.53000
  • 255-5526-ND
  • BLM15PD121SN1D - Murata Electronics North America | 490-5203-1-ND DigiKey Electronics
  • BLM15PD121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.12000
  • 490-5203-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3014-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3014-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.01450
  • Digi-Reel® ? : 587-3014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,311 - Immediate
  • Unit Price: Digi-Reel®

07:58:58 1/17/2019