Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
25 0.05520 $1.38
50 0.04960 $2.48
100 0.03630 $3.63
250 0.02640 $6.60
500 0.02420 $12.10
1,000 0.02090 $20.90
5,000 0.01650 $82.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2420-1-ND
Copy   587-2420-1-ND
Quantity Available 26,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKP1005TM121-T

Copy   BKP1005TM121-T
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BKP1005TM121-T View all Specification
BKP Series, Inductor Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.3A
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CIS10P700AC - Samsung Electro-Mechanics | 1276-6352-1-ND DigiKey Electronics
  • CIS10P700AC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 70 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6352-1-ND
  • 0530480610 - Molex, LLC | WM1746-ND DigiKey Electronics
  • 0530480610
  • Molex, LLC
  • CONN HEADER R/A 6POS 1.25MM
  • Unit Price $0.69000
  • WM1746-ND
  • EZA-EGCA50AV - Panasonic Electronic Components | P14127CT-ND DigiKey Electronics
  • EZA-EGCA50AV
  • Panasonic Electronic Components
  • VARISTOR 0805
  • Unit Price $0.89000
  • P14127CT-ND
  • LP2985-50DBVR - Texas Instruments | 296-20717-1-ND DigiKey Electronics
  • LP2985-50DBVR
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $0.60000
  • 296-20717-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-2420-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2420-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01450
  • Digi-Reel® ? : 587-2420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,297 - Immediate
  • Unit Price: Digi-Reel®

14:53:52 1/22/2019