Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09900 $0.99
25 0.07720 $1.93
50 0.06380 $3.19
100 0.05500 $5.50
250 0.04400 $11.00
500 0.03960 $19.80
1,000 0.03300 $33.00
5,000 0.03080 $154.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3954-1-ND
Copy   587-3954-1-ND
Quantity Available 33,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKP1005HS121-TV

Copy   BKP1005HS121-TV
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BKP1005HS121-TV Spec Sheet
BKP Series, Inductor Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
Online Catalog Automotive, AEC-Q200, BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 140 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18AG221SN1D - Murata Electronics North America | 490-1012-1-ND DigiKey Electronics
  • BLM18AG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1012-1-ND
  • SC4215ASTRT - Semtech Corporation | SC4215ASCT-ND DigiKey Electronics
  • SC4215ASTRT
  • Semtech Corporation
  • IC REG LINEAR POS ADJ 2A 8SOIC
  • Unit Price $1.79000
  • SC4215ASCT-ND
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price $4.50000
  • 768-1008-1-ND
  • AO3401A - Alpha & Omega Semiconductor Inc. | 785-1001-1-ND DigiKey Electronics
  • AO3401A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 4A SOT23
  • Unit Price $0.49000
  • 785-1001-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3954-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3954-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02700
  • Digi-Reel® ? : 587-3954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,580 - Immediate
  • Unit Price: Digi-Reel®

08:30:09 1/16/2019