Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
25 0.05520 $1.38
50 0.04960 $2.48
100 0.03630 $3.63
250 0.02640 $6.60
500 0.02420 $12.10
1,000 0.02090 $20.90
5,000 0.01650 $82.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3291-1-ND
Copy   587-3291-1-ND
Quantity Available 23,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKP1005EM300-T

Copy   BKP1005EM300-T
Description FERRITE BEAD 30 OHM 0402 1LN
Copy   FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BKP1005EM300-T Spec Sheet
BKP Series, Inductor Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 2.2A
DC Resistance (DCR) (Max) 35 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ24070RHLR - Texas Instruments | 296-19652-1-ND DigiKey Electronics
  • BQ24070RHLR
  • Texas Instruments
  • IC CHARGE/PWR MGMT SNGL 20-QFN
  • Unit Price $2.88000
  • 296-19652-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-3291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3291-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01450
  • Digi-Reel® ? : 587-3291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,468 - Immediate
  • Unit Price: Digi-Reel®

02:42:54 1/18/2019