Add To Favorites
BKP0603TM330-T 33 Ohms @ 100MHz Signal Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-6000-1-ND
Copy   587-6000-1-ND
Quantity Available 25,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKP0603TM330-T

Copy   BKP0603TM330-T
Description FERRITE BEAD 33 OHM 0201
Copy   FERRITE BEAD 33 OHM 0201
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33 Ohms @ 100MHz Signal Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm

Copy   33 Ohms @ 100MHz  Signal Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm
Documents & Media
Datasheets BKP0603TM330-T View all Specification
BKP Series, Inductor Catalog
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Impedance @ Frequency 33 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 55mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM03AX241SN1D - Murata Electronics North America | 490-5623-1-ND DigiKey Electronics
  • BLM03AX241SN1D
  • Murata Electronics North America
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.19000
  • 490-5623-1-ND
  • MMZ0402S121CT000 - TDK Corporation | 445-8668-1-ND DigiKey Electronics
  • MMZ0402S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 01005 1LN
  • Unit Price $0.26000
  • 445-8668-1-ND
  • NSR0530P2T5G - ON Semiconductor | NSR0530P2T5GOSCT-ND DigiKey Electronics
  • NSR0530P2T5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD923
  • Unit Price $0.43000
  • NSR0530P2T5GOSCT-ND
  • LP5907UVX-1.8/NOPB - Texas Instruments | 296-35634-1-ND DigiKey Electronics
  • LP5907UVX-1.8/NOPB
  • Texas Instruments
  • IC REG LINEAR 1.8V 250MA 4DSBGA
  • Unit Price $0.56000
  • 296-35634-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-6000-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-6000-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02956
  • Digi-Reel® ? : 587-6000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,358 - Immediate
  • Unit Price: Digi-Reel®

18:00:41 4/21/2019