Add To Favorites
BKH1005LM102-T 1 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
25 0.05520 $1.38
50 0.04960 $2.48
100 0.03630 $3.63
250 0.02640 $6.60
500 0.02420 $12.10
1,000 0.02090 $20.90
5,000 0.01650 $82.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3280-1-ND
Copy   587-3280-1-ND
Quantity Available 44,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKH1005LM102-T

Copy   BKH1005LM102-T
Description FERRITE BEAD 1 KOHM 0402 1LN
Copy   FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm

Copy   1 kOhms @ 100MHz 1  Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm
Documents & Media
Datasheets BKH1005LM102-T View all Specification
BK Series, Chip Bead Inductors Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Series, Chip Bead Inductors Catalog
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1.25Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 68001-202HLF - Amphenol ICC (FCI) | 609-3469-ND DigiKey Electronics
  • 68001-202HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.23000
  • 609-3469-ND
  • SJ-3524-SMT-TR - CUI Inc. | CP-3524SJCT-ND DigiKey Electronics
  • SJ-3524-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $1.09000
  • CP-3524SJCT-ND
  • AK5720VT - AKM Semiconductor Inc. | 974-1069-1-ND DigiKey Electronics
  • AK5720VT
  • AKM Semiconductor Inc.
  • IC ADC AUDIO STER 24BIT 16TSSOP
  • Unit Price $1.42000
  • 974-1069-1-ND
  • AP3428AKTTR-G1 - Diodes Incorporated | AP3428AKTTR-G1DICT-ND DigiKey Electronics
  • AP3428AKTTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJUSTABLE 1A TSOT25
  • Unit Price $0.45000
  • AP3428AKTTR-G1DICT-ND
  • 30320-5002HB - 3M | 3M15454-ND DigiKey Electronics
  • 30320-5002HB
  • 3M
  • CONN HEADER R/A 20POS 2.54MM
  • Unit Price $1.03000
  • 3M15454-ND
Additional Resources
Standard Package ? 1
Other Names 587-3280-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3280-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01450
  • Digi-Reel® ? : 587-3280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,484 - Immediate
  • Unit Price: Digi-Reel®

07:12:32 4/22/2019